




M55-7108042R | |
|---|---|
DigiKey Part Number | 952-3898-2-ND - Tape & Reel (TR) 952-3898-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M55-7108042R |
Description | CONN HEADER SMD R/A 80POS 1.27MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7108042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,77000 Kč | 81,77 Kč |
| 10 | 69,51300 Kč | 695,13 Kč |
| 100 | 59,08280 Kč | 5 908,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 52,06667 Kč | 31 240,00 Kč |
| 1 200 | 49,58313 Kč | 59 499,76 Kč |
| 1 800 | 48,18623 Kč | 86 735,21 Kč |
| 3 000 | 46,48227 Kč | 139 446,81 Kč |
| 4 200 | 45,39329 Kč | 190 651,82 Kč |
| Unit Price without VAT: | 81,77000 Kč |
|---|---|
| Unit Price with VAT: | 98,94170 Kč |





