80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
M55-6018042R
M55-6018042R
Archer Kontrol

M55-6018042R

DigiKey Part Number
952-3850-2-ND - Tape & Reel (TR)
952-3850-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M55-6018042R
Description
CONN RCPT 80POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M55-6018042R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Insulation Color
Black
Insulation Height
0.356" (9.05mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
10.8mm, 12.3mm, 13.9mm
Ingress Protection
-
Features
Board Guide, Pick and Place, Solder Retention
Current Rating (Amps)
1.2A
Voltage Rating
100VAC
Applications
Automotive, General Purpose, Industrial
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Rectangular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1120,95000 Kč120,95 Kč
10102,70100 Kč1 027,01 Kč
10087,29080 Kč8 729,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40079,15825 Kč31 663,30 Kč
80075,38309 Kč60 306,47 Kč
1 20073,25853 Kč87 910,24 Kč
2 00070,66835 Kč141 336,70 Kč
2 80069,01285 Kč193 235,98 Kč
Manufacturers Standard Package
Unit Price without VAT:120,95000 Kč
Unit Price with VAT:146,34950 Kč