




M55-7026842R | |
|---|---|
DigiKey Part Number | 952-3889-2-ND - Tape & Reel (TR) 952-3889-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M55-7026842R |
Description | CONN HEADER SMD 68POS 1.27MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 68 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7026842R Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.388" (9.86mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 11.1mm, 13.9mm, 18.5mm |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 50,89900 Kč | 508,99 Kč |
| 100 | 43,25170 Kč | 4 325,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 40,02430 Kč | 12 007,29 Kč |
| 600 | 38,11417 Kč | 22 868,50 Kč |
| 900 | 37,03930 Kč | 33 335,37 Kč |
| 1 500 | 35,72908 Kč | 53 593,62 Kč |
| 2 100 | 34,89148 Kč | 73 272,11 Kč |
| 3 000 | 34,02523 Kč | 102 075,69 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |







