68 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55-8206842

DigiKey Part Number
952-M55-8206842-ND
Manufacturer
Manufacturer Product Number
M55-8206842
Description
CONN RCPT IDC 1.27MM 68POS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
M55-8206842 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
68
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
30 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1242,53000 Kč242,53 Kč
20196,18450 Kč3 923,69 Kč
40186,81925 Kč7 472,77 Kč
60181,54867 Kč10 892,92 Kč
100175,12330 Kč17 512,33 Kč
260163,71092 Kč42 564,84 Kč
500156,33556 Kč78 167,78 Kč
1 000148,88254 Kč148 882,54 Kč
Manufacturers Standard Package
Unit Price without VAT:242,53000 Kč
Unit Price with VAT:293,46130 Kč