Connector Header Surface Mount 16 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 16 position 0.050" (1.27mm)
Archer Kontrol
Harwin Archer Kontrol | Digi-Key Daily

M55-7011642R

DigiKey Part Number
952-3876-2-ND - Tape & Reel (TR)
952-3876-1-ND - Cut Tape (CT)
952-3876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55-7011642R
Description
CONN HEADER SMD 16POS 1.27MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
M55-7011642R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.325" (8.25mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.2A
Voltage Rating
-
Mated Stacking Heights
9.5mm, 12.3mm, 16.9mm
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 522
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1028,17900 Kč281,79 Kč
10023,94610 Kč2 394,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45021,53276 Kč9 689,74 Kč
90020,50454 Kč18 454,09 Kč
1 35019,92633 Kč26 900,55 Kč
2 25019,22129 Kč43 247,90 Kč
3 15018,77061 Kč59 127,42 Kč
4 50018,30452 Kč82 370,34 Kč
11 25017,15973 Kč193 046,96 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč