Archer Kontrol Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Archer Kontrol Series
M55-6026842R
M55-6026842R
Archer Kontrol

M55-6026842R

DigiKey Part Number
952-3857-2-ND - Tape & Reel (TR)
952-3857-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M55-6026842R
Description
CONN RCPT 68POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M55-6026842R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Insulation Color
Black
Insulation Height
0.537" (13.64mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
15.4mm, 16.9mm, 18.5mm
Ingress Protection
-
Features
Board Guide, Pick and Place, Solder Retention
Current Rating (Amps)
1.2A
Voltage Rating
100VAC
Applications
Automotive, General Purpose, Industrial
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Rectangular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1113,25000 Kč113,25 Kč
1096,22000 Kč962,20 Kč
10081,77930 Kč8 177,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20076,97285 Kč15 394,57 Kč
40073,30005 Kč29 320,02 Kč
60071,23385 Kč42 740,31 Kč
1 00068,71410 Kč68 714,10 Kč
1 40067,10366 Kč93 945,12 Kč
2 00065,43768 Kč130 875,36 Kč
Manufacturers Standard Package
Unit Price without VAT:113,25000 Kč
Unit Price with VAT:137,03250 Kč