




M55-6006842R | |
|---|---|
DigiKey Part Number | 952-3841-2-ND - Tape & Reel (TR) 952-3841-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M55-6006842R |
Description | CONN RCPT 68POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M55-6006842R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Insulation Color | Black | |
Insulation Height | 0.246" (6.25mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 8mm, 9.5mm, 11.1mm | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 100VAC | |
Applications | Automotive, General Purpose, Industrial | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,11000 Kč | 106,11 Kč |
| 10 | 90,09000 Kč | 900,90 Kč |
| 100 | 76,56820 Kč | 7 656,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 67,89187 Kč | 37 340,53 Kč |
| 1 100 | 64,65408 Kč | 71 119,49 Kč |
| 1 650 | 62,83223 Kč | 103 673,18 Kč |
| 2 750 | 60,61075 Kč | 166 679,56 Kč |
| Unit Price without VAT: | 106,11000 Kč |
|---|---|
| Unit Price with VAT: | 128,39310 Kč |














