M52-5101045 (top)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M52-5101045 (top)
M52-5101045 (side)
Harwin’s Company Overview

M52-5101045

DigiKey Part Number
952-3075-ND
Manufacturer
Manufacturer Product Number
M52-5101045
Description
CONN RCPT 20POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M52-5101045 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.181" (4.60mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
-
Applications
General Purpose, Medical, Telecommunications
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Rectangular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
155,14000 Kč55,14 Kč
4342,27977 Kč1 818,03 Kč
12939,12333 Kč5 046,91 Kč
51635,47624 Kč18 305,74 Kč
1 03233,78334 Kč34 864,41 Kč
5 03130,21386 Kč152 005,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,14000 Kč
Unit Price with VAT:66,71940 Kč

Other Suppliers on DigiKey

54In Stock
Ships from WEC