M52-5010445 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 5 863
Unit Price: 14,07000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 557
Unit Price: 17,43000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 22,89000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 19,18545 Kč
Datasheet
4 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Harwin’s Company Overview

M52-5010445

DigiKey Part Number
952-3363-ND
Manufacturer
Manufacturer Product Number
M52-5010445
Description
CONN RCPT 4POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M52-5010445 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.110" (2.79mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
-
Applications
General Purpose, Medical, Telecommunications
Insulation Material
Polyamide (PA9T), Nylon 9T
Contact Shape
Rectangular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 0088,04903 Kč8 113,42 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,04903 Kč
Unit Price with VAT:9,73933 Kč