


M52-5050445 | |
|---|---|
DigiKey Part Number | M52-5050445-ND |
Manufacturer | |
Manufacturer Product Number | M52-5050445 |
Description | CONN RCPT 4POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M52-5050445 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.224" (5.69mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Mated Stacking Heights 8.5mm, 9.77mm |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Applications General Purpose, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 105 | 16,45648 Kč | 1 727,93 Kč |
| 525 | 14,68741 Kč | 7 710,89 Kč |
| 1 050 | 13,98627 Kč | 14 685,58 Kč |
| 5 040 | 12,52118 Kč | 63 106,75 Kč |
| 10 080 | 11,92409 Kč | 120 194,83 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |



