



M50-3905042 | |
|---|---|
DigiKey Part Number | 952-1704-ND |
Manufacturer | |
Manufacturer Product Number | M50-3905042 |
Description | CONN HEADER R/A 100P 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 100 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-3905042 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.150" (3.81mm) |
Series | Contact Length - Post 0.079" (2.00mm) |
Packaging Tray | Insulation Height 0.039" (1.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,93000 Kč | 207,93 Kč |
| 80 | 152,59713 Kč | 12 207,77 Kč |
| 160 | 145,31719 Kč | 23 250,75 Kč |
| 560 | 133,03164 Kč | 74 497,72 Kč |
| 1 040 | 127,35311 Kč | 132 447,23 Kč |
| Unit Price without VAT: | 207,93000 Kč |
|---|---|
| Unit Price with VAT: | 251,59530 Kč |










