




M50-3801042 | |
|---|---|
DigiKey Part Number | 952-2653-ND |
Manufacturer | |
Manufacturer Product Number | M50-3801042 |
Description | CONN DIP HDR IDC 20P 30AWG VERT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector IDC 30 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M50-3801042 Models |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Ribbon Cable, DIP Header | Features Feed Through |
Number of Positions 20 | Contact Finish Gold |
Cable Pitch 0.025" (0.64mm) | Number of Positions Loaded All |
Board-Side Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 69,35600 Kč | 693,56 Kč |
| 34 | 63,61147 Kč | 2 162,79 Kč |
| 68 | 60,57000 Kč | 4 118,76 Kč |
| 102 | 58,86029 Kč | 6 003,75 Kč |
| 272 | 54,92368 Kč | 14 939,24 Kč |
| 510 | 52,54153 Kč | 26 796,18 Kč |
| 1 020 | 50,03515 Kč | 51 035,85 Kč |
| 2 516 | 46,94981 Kč | 118 125,72 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |








