


M50-3111042 | |
|---|---|
DigiKey Part Number | M50-3111042-ND |
Manufacturer | |
Manufacturer Product Number | M50-3111042 |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M50-3111042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.169" (4.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 5.5mm, 6.18mm | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Applications | General Purpose, Medical, Telecommunications | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 36 | 61,54167 Kč | 2 215,50 Kč |
| 108 | 56,94731 Kč | 6 150,31 Kč |
| 504 | 51,08181 Kč | 25 745,23 Kč |
| 1 008 | 48,64495 Kč | 49 034,11 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |






