


M50-3631042R | |
|---|---|
DigiKey Part Number | 952-3939-2-ND - Tape & Reel (TR) 952-3939-1-ND - Cut Tape (CT) 952-3939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M50-3631042R |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-3631042R Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Insulation Height 0.039" (1.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Pick and Place |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 3.9mm, 5.3mm, 6.08mm, 6.18mm, 7mm |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,77200 Kč | 187,72 Kč |
| 100 | 15,95430 Kč | 1 595,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,77495 Kč | 11 019,96 Kč |
| 1 600 | 13,11732 Kč | 20 987,71 Kč |
| 2 400 | 12,74745 Kč | 30 593,88 Kč |
| 4 000 | 12,29627 Kč | 49 185,08 Kč |
| 5 600 | 12,00801 Kč | 67 244,86 Kč |
| 8 000 | 11,70982 Kč | 93 678,56 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |





