


M50-3141045R | |
|---|---|
DigiKey Part Number | 952-3931-2-ND - Tape & Reel (TR) 952-3931-1-ND - Cut Tape (CT) 952-3931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M50-3141045R |
Description | CONN RCPT 10POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M50-3141045R Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.134" (3.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 500VAC |
Pitch - Mating | Applications General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Surface Mount | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,03200 Kč | 280,32 Kč |
| 100 | 23,81380 Kč | 2 381,38 Kč |
| 500 | 21,25586 Kč | 10 627,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,24123 Kč | 20 241,23 Kč |
| 2 000 | 19,27543 Kč | 38 550,86 Kč |
| 3 000 | 18,73218 Kč | 56 196,54 Kč |
| 5 000 | 18,06945 Kč | 90 347,25 Kč |
| 7 000 | 17,64597 Kč | 123 521,79 Kč |
| 10 000 | 17,20799 Kč | 172 079,90 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |




