M50-3611542 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 3 730
Unit Price: 60,62000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 241
Unit Price: 65,68000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 524
Unit Price: 88,41000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1 321
Unit Price: 92,20000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 19
Unit Price: 97,67000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 79,78000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 547
Unit Price: 107,14000 Kč
Datasheet
Connector Header Surface Mount 30 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 30 position 0.050" (1.27mm)
Harwin’s Company Overview

M50-3611542

DigiKey Part Number
952-3501-ND
Manufacturer
Manufacturer Product Number
M50-3611542
Description
CONN HEADER SMD 30POS 1.27MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
M50-3611542 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.118" (3.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.039" (1.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic
Features
Board Guide
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
250V
Mated Stacking Heights
3.9mm, 5.3mm, 6.08mm, 6.18mm, 7mm
Contact Finish Thickness - Post
80.0µin (2.03µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 80046,55722 Kč83 803,00 Kč
Unit Price without VAT:46,55722 Kč
Unit Price with VAT:56,33424 Kč