10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Harwin’s Company Overview

M50-3100545R

DigiKey Part Number
M50-3100545R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M50-3100545R
Description
CONN SOCKET 1.27MM 10POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M50-3100545R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.181" (4.60mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
5.5mm, 6.18mm
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1A
Voltage Rating
250V
Applications
General Purpose, Medical, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
90031,11367 Kč28 002,30 Kč
Manufacturers Standard Package
Unit Price without VAT:31,11367 Kč
Unit Price with VAT:37,64754 Kč