


M40-6205146R | |
|---|---|
DigiKey Part Number | 952-M40-6205146RTR-ND - Tape & Reel (TR) 952-M40-6205146RCT-ND - Cut Tape (CT) 952-M40-6205146RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-6205146R |
Description | CONN RCPT 51POS SMD TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M40-6205146R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 51 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 94,99500 Kč | 949,95 Kč |
| 100 | 80,74570 Kč | 8 074,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,07816 Kč | 36 039,08 Kč |
| 1 000 | 68,64078 Kč | 68 640,78 Kč |
| 1 500 | 66,70645 Kč | 100 059,68 Kč |
| 2 500 | 64,34795 Kč | 160 869,88 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |


