


M40-6005146R | |
|---|---|
cms-digikey-product-number | 952-M40-6005146RTR-ND - Tape & Reel (TR) 952-M40-6005146RCT-ND - Cut Tape (CT) 952-M40-6005146RDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | M40-6005146R |
cms-description | CONN PLUG 51POS SMD TIN |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | 51 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
cms-eda-cad-models | M40-6005146R Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 51 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 90,87900 Kč | 908,79 Kč |
| 100 | 77,24530 Kč | 7 724,53 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | 68,95366 Kč | 34 476,83 Kč |
| 1 000 | 65,66474 Kč | 65 664,74 Kč |
| 1 500 | 63,81474 Kč | 95 722,11 Kč |
| 2 500 | 61,55858 Kč | 153 896,45 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |


