10 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Harwin’s Company Overview

M22-6360542R

DigiKey Part Number
M22-6360542R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M22-6360542R
Description
CONN RECPT 2MM 10POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M22-6360542R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Insulation Height
0.079" (2.00mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Mated Stacking Heights
3.6mm, 4.35mm, 4.6mm
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch - Mating
Applications
General Purpose, Industrial, Telecommunications
Number of Rows
2
Insulation Material
Polyamide (PA9T), Nylon 9T
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20035,13648 Kč42 163,78 Kč
Manufacturers Standard Package
Unit Price without VAT:35,13648 Kč
Unit Price with VAT:42,51514 Kč