


M22-6340342R | |
|---|---|
DigiKey Part Number | 952-M22-6340342RTR-ND - Tape & Reel (TR) 952-M22-6340342RCT-ND - Cut Tape (CT) 952-M22-6340342RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M22-6340342R |
Description | CONN RCPT 6POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M22-6340342R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.169" (4.30mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 500VAC |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,29800 Kč | 352,98 Kč |
| 100 | 29,99560 Kč | 2 999,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 25,90025 Kč | 20 720,20 Kč |
| 1 600 | 24,66451 Kč | 39 463,22 Kč |
| 2 400 | 23,96939 Kč | 57 526,54 Kč |
| 4 000 | 23,12142 Kč | 92 485,68 Kč |
| 5 600 | 22,57964 Kč | 126 445,98 Kč |
| 8 000 | 22,01919 Kč | 176 153,52 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |








