


M22-5320346R | |
|---|---|
DigiKey Part Number | M22-5320346R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M22-5320346R |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-5320346R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 4.6mm, 6.8mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 18,30276 Kč | 25 623,86 Kč |
| Unit Price without VAT: | 18,30276 Kč |
|---|---|
| Unit Price with VAT: | 22,14634 Kč |





