M22-5330405 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 21,30986 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 16,33014 Kč
Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)
Harwin’s Company Overview

M22-5330405

DigiKey Part Number
952-3347-ND
Manufacturer
Manufacturer Product Number
M22-5330405
Description
CONN HEADER SMD R/A 4POS 2MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-5330405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.165" (4.20mm)
Packaging
Bulk
Insulation Height
0.079" (2.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMT-104-01-T-SH-A-P-TRSamtec Inc.0MMT-104-01-T-SH-A-P-TR-ND21,30986 KčSimilar
MMT-104-01-T-SH-P-TRSamtec Inc.0MMT-104-01-T-SH-P-TR-ND16,33014 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,79600 Kč137,96 Kč
10011,71900 Kč1 171,90 Kč
59010,33742 Kč6 099,08 Kč
1 1809,84379 Kč11 615,67 Kč
5 3108,85273 Kč47 008,00 Kč
10 0308,46452 Kč84 899,14 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč