Similar
Similar



M22-5320546R | |
|---|---|
DigiKey Part Number | M22-5320546R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M22-5320546R |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-5320546R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 4.6mm, 6.8mm |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0877591050 | Molex | 3 399 | WM18652-ND | 36,66000 Kč | Similar |
| 0877591075 | Molex | 0 | 0877591075-ND | 30,78055 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 23,15329 Kč | 32 414,61 Kč |
| Unit Price without VAT: | 23,15329 Kč |
|---|---|
| Unit Price with VAT: | 28,01548 Kč |




