


M20-9981545 | |
|---|---|
DigiKey Part Number | M20-9981545-ND |
Manufacturer | |
Manufacturer Product Number | M20-9981545 |
Description | CONN HEADER VERT 30POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9981545 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.460" (11.68mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 9.94mm, 10.64mm, 11.04mm, 16.54mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,09000 Kč | 220,90 Kč |
| 200 | 17,87035 Kč | 3 574,07 Kč |
| 600 | 16,53627 Kč | 9 921,76 Kč |
| 1 000 | 15,95071 Kč | 15 950,71 Kč |
| 5 000 | 14,23891 Kč | 71 194,55 Kč |
| 10 000 | 13,55992 Kč | 135 599,20 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |




