Connector Header Through Hole 24 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 24 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9981245

DigiKey Part Number
952-3296-ND
Manufacturer
Manufacturer Product Number
M20-9981245
Description
CONN HEADER VERT 24POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-9981245 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Bulk
Overall Contact Length
0.460" (11.68mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A per Contact
Shrouding
Unshrouded
Mated Stacking Heights
9.94mm, 10.64mm, 11.04mm, 16.54mm
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-102977-0-12TE Connectivity AMP Connectors60A26534-12-ND55,27000 KčSimilar
67996-424HLFAmphenol CS (FCI)381609-3222-ND22,32000 KčSimilar
67997-124HLFAmphenol CS (FCI)1 903609-3230-ND47,55000 KčSimilar
77313-118-24LFAmphenol CS (FCI)1 358609-77313-118-24LF-ND28,99000 KčSimilar
In-Stock: 2 008
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,06000 Kč21,06 Kč
1017,81100 Kč178,11 Kč
30014,00933 Kč4 202,80 Kč
60013,34022 Kč8 004,13 Kč
1 20012,70343 Kč15 244,12 Kč
5 10011,47089 Kč58 501,54 Kč
10 20010,92376 Kč111 422,35 Kč
Manufacturers Standard Package
Unit Price without VAT:21,06000 Kč
Unit Price with VAT:25,48260 Kč