


M20-7811245R | |
|---|---|
DigiKey Part Number | 952-M20-7811245RTR-ND - Tape & Reel (TR) 952-M20-7811245RCT-ND - Cut Tape (CT) 952-M20-7811245RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-7811245R |
Description | CONN RCPT 24POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7811245R Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 0.59µin (0.015µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.140" (3.56mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 5.90µin (0.150µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 72,48500 Kč | 724,85 Kč |
| 100 | 61,61020 Kč | 6 161,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 54,29348 Kč | 32 576,09 Kč |
| 1 200 | 51,70408 Kč | 62 044,90 Kč |
| 1 800 | 50,24717 Kč | 90 444,91 Kč |
| 3 000 | 48,47031 Kč | 145 410,93 Kč |
| 4 200 | 47,33479 Kč | 198 806,12 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |





