


M20-9970546 | |
|---|---|
DigiKey Part Number | 952-1928-ND |
Manufacturer | |
Manufacturer Product Number | M20-9970546 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9970546 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.335" (8.51mm) |
Series | Contact Length - Post 0.116" (2.95mm) |
Packaging Bulk | Overall Contact Length 0.551" (14.00mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67998-110HLF | Amphenol CS (FCI) | 278 | 609-5503-ND | 19,53000 Kč | Similar |
| HTSW-105-14-G-D | Samtec Inc. | 8 | SAM12657-ND | 31,92000 Kč | Similar |
| HTSW-105-14-L-D | Samtec Inc. | 79 | HTSW-105-14-L-D-ND | 19,95000 Kč | Similar |
| MTSW-105-22-G-D-330 | Samtec Inc. | 0 | MTSW-105-22-G-D-330-ND | 33,18000 Kč | Similar |
| PRPC005DFAN-RC | Sullins Connector Solutions | 57 161 | S2211EC-05-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 100 | 8,48530 Kč | 848,53 Kč |
| 500 | 7,57356 Kč | 3 786,78 Kč |
| 1 000 | 7,21155 Kč | 7 211,55 Kč |
| 5 000 | 6,43731 Kč | 32 186,55 Kč |
| 10 000 | 6,13020 Kč | 61 302,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



