


M20-9963646 | |
|---|---|
DigiKey Part Number | 952-2328-ND |
Manufacturer | |
Manufacturer Product Number | M20-9963646 |
Description | CONN HEADER R/A 36POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9963646 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68016-136HLF | Amphenol CS (FCI) | 296 | 609-2225-ND | 61,52000 Kč | Similar |
| 68016-436HLF | Amphenol CS (FCI) | 470 | 609-2227-ND | 37,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,45700 Kč | 264,57 Kč |
| 200 | 21,40745 Kč | 4 281,49 Kč |
| 600 | 19,80952 Kč | 11 885,71 Kč |
| 1 000 | 19,10839 Kč | 19 108,39 Kč |
| 5 000 | 17,05798 Kč | 85 289,90 Kč |
| 10 000 | 16,24466 Kč | 162 446,60 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |




