


M20-8900505 | |
|---|---|
DigiKey Part Number | 952-3266-ND |
Manufacturer | |
Manufacturer Product Number | M20-8900505 |
Description | CONN HEADER SMD R/A 5POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8900505 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Bulk | Insulation Height 0.136" (3.46mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM-105-01-F-SH | Samtec Inc. | 12 | TSM-105-01-F-SH-ND | 18,06000 Kč | Similar |
| TSM-105-01-L-SH | Samtec Inc. | 2 065 | SAM12229-ND | 21,12400 Kč | Similar |
| TSM-105-01-L-SH-A | Samtec Inc. | 13 | TSM-105-01-L-SH-A-ND | 31,29000 Kč | Similar |
| TSM-105-01-L-SH-A-P-TR | Samtec Inc. | 1 338 | SAM14827CT-ND | 52,91000 Kč | Similar |
| TSM-105-01-L-SH-K-TR | Samtec Inc. | 598 | SAM14828CT-ND | 32,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 250 | 9,97152 Kč | 2 492,88 Kč |
| 500 | 9,49488 Kč | 4 747,44 Kč |
| 1 000 | 9,04153 Kč | 9 041,53 Kč |
| 5 000 | 8,07092 Kč | 40 354,60 Kč |
| 10 000 | 7,68592 Kč | 76 859,20 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |












