


M20-7890546 | |
|---|---|
DigiKey Part Number | 952-2841-ND |
Manufacturer | |
Manufacturer Product Number | M20-7890546 |
Description | CONN RCPT 5POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | M20-7890546 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.130" (3.30mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Through Hole, Right Angle | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 47 | 21,08170 Kč | 990,84 Kč |
| 141 | 19,50504 Kč | 2 750,21 Kč |
| 517 | 17,79574 Kč | 9 200,40 Kč |
| 1 034 | 16,94620 Kč | 17 522,37 Kč |
| 5 029 | 15,15733 Kč | 76 226,21 Kč |
| 10 011 | 14,43929 Kč | 144 551,73 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |






