


M20-7890446 | |
|---|---|
DigiKey Part Number | 952-2840-ND |
Manufacturer | |
Manufacturer Product Number | M20-7890446 |
Description | CONN RCPT 4POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | M20-7890446 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.130" (3.30mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Through Hole, Right Angle | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89882-304LF | Amphenol CS (FCI) | 3 500 | 609-89882-304LF-ND | 13,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 58 | 18,96707 Kč | 1 100,09 Kč |
| 116 | 18,06190 Kč | 2 095,18 Kč |
| 522 | 16,24126 Kč | 8 477,94 Kč |
| 1 044 | 15,46571 Kč | 16 146,20 Kč |
| 5 046 | 13,83916 Kč | 69 832,40 Kč |
| 10 034 | 13,18452 Kč | 132 293,47 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |







