
89882-304LF | |
|---|---|
DigiKey Part Number | 609-89882-304LF-ND |
Manufacturer | |
Manufacturer Product Number | 89882-304LF |
Description | CONN RCPT 4POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 89882-304LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Blue | |
Insulation Height | 0.130" (3.30mm) | |
Contact Length - Post | 0.114" (2.90mm) | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Telecommunications | |
Insulation Material | Thermoplastic, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,21300 Kč | 272,13 Kč |
| 100 | 23,12300 Kč | 2 312,30 Kč |
| 500 | 20,63936 Kč | 10 319,68 Kč |
| 3 600 | 17,95632 Kč | 64 642,75 Kč |
| 7 200 | 17,10007 Kč | 123 120,50 Kč |
| 10 800 | 16,61830 Kč | 179 477,64 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |


