


M20-7880242 | |
|---|---|
DigiKey Part Number | M20-7880242-ND |
Manufacturer | |
Manufacturer Product Number | M20-7880242 |
Description | CONN RCPT 4POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7880242 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.232" (5.90mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,30000 Kč | 223,00 Kč |
| 109 | 18,83459 Kč | 2 052,97 Kč |
| 545 | 16,81150 Kč | 9 162,27 Kč |
| 1 090 | 16,00895 Kč | 17 449,76 Kč |
| 5 014 | 14,37538 Kč | 72 078,16 Kč |
| 10 028 | 13,68995 Kč | 137 282,82 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |





