


M20-6163205 | |
|---|---|
DigiKey Part Number | M20-6163205-ND |
Manufacturer | |
Manufacturer Product Number | M20-6163205 |
Description | CONN NON-STKTHRU PC/104 64P PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Non-Stackthrough, (PC/104) Through Hole Black PC/104 |
Datasheet | Datasheet |
EDA/CAD Models | M20-6163205 Models |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Non-Stackthrough, (PC/104) | Color Black |
Connector Style PC/104 | Current Rating (Amps) 1A |
Number of Positions 64 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 12V |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 002 | 153,43859 Kč | 153 745,47 Kč |
| Unit Price without VAT: | 153,43859 Kč |
|---|---|
| Unit Price with VAT: | 185,66069 Kč |




