




M20-6153205 | |
|---|---|
DigiKey Part Number | 952-1424-5-ND |
Manufacturer | |
Manufacturer Product Number | M20-6153205 |
Description | CONN STKTHRU PC/104 64POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Stackthrough, Unkeyed + Organizer (PC/104) Through Hole Black PC/104 |
Datasheet | Datasheet |
EDA/CAD Models | M20-6153205 Models |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Stackthrough, Unkeyed + Organizer (PC/104) | Color Black |
Connector Style PC/104 | Current Rating (Amps) 1A |
Number of Positions 64 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,69000 Kč | 342,69 Kč |
| 12 | 287,48000 Kč | 3 449,76 Kč |
| 102 | 247,19176 Kč | 25 213,56 Kč |
| 504 | 220,86397 Kč | 111 315,44 Kč |
| Unit Price without VAT: | 342,69000 Kč |
|---|---|
| Unit Price with VAT: | 414,65490 Kč |






