2 Position Rectangular Housing Connector Receptacle Black 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Black 0.335" (8.50mm)
KA1-2020298F1
KA1-2020298F1
KA1-2020298F1

KA1-2020298F1

DigiKey Part Number
952-KA1-2020298F1-ND
Manufacturer
Manufacturer Product Number
KA1-2020298F1
Description
2P F KONA RA CBL HSNG THMBSCRW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black 0.335" (8.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Screw Lock
Part Status
Active
Color
Black
Connector Type
Features
Jackscrews, Mating Flange, Mounting Flange
Contact Type
Female Socket, Power
Insulation Material
Polyphenylene Sulfide (PPS)
Number of Positions
Operating Temperature
-65°C ~ 150°C
Pitch
0.335" (8.50mm)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1393,08000 Kč393,08 Kč
10334,01500 Kč3 340,15 Kč
25313,09680 Kč7 827,42 Kč
50298,15480 Kč14 907,74 Kč
100283,93080 Kč28 393,08 Kč
250266,16980 Kč66 542,45 Kč
500253,48114 Kč126 740,57 Kč
Unit Price without VAT:393,08000 Kč
Unit Price with VAT:475,62680 Kč