G125-MW10150M94 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 65,87075 Kč
Datasheet
White 26 AWG Jumper Lead Pin to Pin Gold 5.90" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 26 AWG Jumper Lead Pin to Pin Gold 5.90" (149.86mm)
Harwin’s Company Overview

G125-MW10150M94

DigiKey Part Number
952-2490-ND
Manufacturer
Manufacturer Product Number
G125-MW10150M94
Description
1.25MM M/M ON 26AWG 150MM
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Pin to Pin Gold 5.90" (149.86mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Harwin Inc.
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
8.0µin (0.20µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
5.90" (149.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G125-MW10150AAM9400Harwin Inc.0952-G125-MW10150AAM9400-ND65,87075 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes