




G125-MS15005L0P | |
|---|---|
DigiKey Part Number | 952-2805-ND |
Manufacturer | |
Manufacturer Product Number | G125-MS15005L0P |
Description | CONN HEADER SMD 50POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MS15005L0P Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.193" (4.90mm) |
Packaging Bag | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.35mm, 7.45mm, 7.8mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,44000 Kč | 488,44 Kč |
| 10 | 415,12900 Kč | 4 151,29 Kč |
| 100 | 352,89380 Kč | 35 289,38 Kč |
| 500 | 315,05152 Kč | 157 525,76 Kč |
| Unit Price without VAT: | 488,44000 Kč |
|---|---|
| Unit Price with VAT: | 591,01240 Kč |






