




G125-FV15005L0P | |
|---|---|
DigiKey Part Number | 952-2773-ND |
Manufacturer | |
Manufacturer Product Number | G125-FV15005L0P |
Description | CONN RCPT 50POS 0.049 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | G125-FV15005L0P Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Series | Insulation Color Green |
Packaging Bag | Insulation Height 0.207" (5.25mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -65°C ~ 150°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Features Pick and Place, Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Row Spacing - Mating 0.049" (1.25mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 036,31000 Kč | 1 036,31 Kč |
| 10 | 880,83200 Kč | 8 808,32 Kč |
| 100 | 748,83130 Kč | 74 883,13 Kč |
| Unit Price without VAT: | 1 036,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 253,93510 Kč |





















