




G125-MC12605L4-0450L | |
|---|---|
DigiKey Part Number | 952-2801-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC12605L4-0450L |
Description | 1.25MM M/L 26POS 26AWG 450MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 1.48' (450.00mm) |
Series | Features Latch Lock, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 244,05000 Kč | 2 244,05 Kč |
| 10 | 1 907,61100 Kč | 19 076,11 Kč |
| 30 | 1 765,45300 Kč | 52 963,59 Kč |
| 50 | 1 703,02680 Kč | 85 151,34 Kč |
| 100 | 1 621,87180 Kč | 162 187,18 Kč |
| Unit Price without VAT: | 2 244,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 715,30050 Kč |







