




G125-MC12605L4-0150M | |
|---|---|
DigiKey Part Number | 952-2798-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC12605L4-0150M |
Description | 1.25MM M/M 26POS 26AWG 150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Lock, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 935,60000 Kč | 1 935,60 Kč |
| 10 | 1 645,35300 Kč | 16 453,53 Kč |
| 30 | 1 522,72267 Kč | 45 681,68 Kč |
| 50 | 1 468,87380 Kč | 73 443,69 Kč |
| 100 | 1 398,86390 Kč | 139 886,39 Kč |
| Unit Price without VAT: | 1 935,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 342,07600 Kč |









