26 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
G125-MC12605L4-0150L
G125-MC12605L4-0150L
Harwin’s Company Overview

G125-MC12605L4-0150L

DigiKey Part Number
952-2797-ND
Manufacturer
Manufacturer Product Number
G125-MC12605L4-0150L
Description
1.25MM M/L 26POS 26AWG 150MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Lock, Polarizing Key
Color
White, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 618,32000 Kč1 618,32 Kč
101 375,53700 Kč13 755,37 Kč
301 273,01067 Kč38 190,32 Kč
501 227,99240 Kč61 399,62 Kč
1001 169,46260 Kč116 946,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 618,32000 Kč
Unit Price with VAT:1 958,16720 Kč