




G125-MC12005L4-0150L | |
|---|---|
DigiKey Part Number | 952-2791-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC12005L4-0150L |
Description | 1.25MM M/L 20POS 26AWG 150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Lock, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 272,39000 Kč | 1 272,39 Kč |
| 10 | 1 081,52500 Kč | 10 815,25 Kč |
| 30 | 1 000,89700 Kč | 30 026,91 Kč |
| 50 | 965,49280 Kč | 48 274,64 Kč |
| 100 | 919,46480 Kč | 91 946,48 Kč |
| Unit Price without VAT: | 1 272,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 539,59190 Kč |









