16 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Harwin’s Company Overview

G125-MC11605L4-0150L

DigiKey Part Number
952-2786-ND
Manufacturer
Manufacturer Product Number
G125-MC11605L4-0150L
Description
1.25MM M/L 16POS 26AWG 150MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Lock, Polarizing Key
Color
White, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 177,99000 Kč1 177,99 Kč
101 001,26900 Kč10 012,69 Kč
30926,62067 Kč27 798,62 Kč
50893,84700 Kč44 692,35 Kč
100851,22950 Kč85 122,95 Kč
250798,01388 Kč199 503,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 177,99000 Kč
Unit Price with VAT:1 425,36790 Kč