6 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Harwin’s Company Overview

G125-MC10605L4-0150M

DigiKey Part Number
G125-MC10605L4-0150M-ND
Manufacturer
Manufacturer Product Number
G125-MC10605L4-0150M
Description
1.25MM M/M 6POS 26AWG 150MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Lock, Polarizing Key
Color
White, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1540,07000 Kč540,07 Kč
10458,95300 Kč4 589,53 Kč
30424,71967 Kč12 741,59 Kč
50409,68780 Kč20 484,39 Kč
100390,14280 Kč39 014,28 Kč
250365,74316 Kč91 435,79 Kč
500348,30978 Kč174 154,89 Kč
Manufacturers Standard Package
Unit Price without VAT:540,07000 Kč
Unit Price with VAT:653,48470 Kč