
G125-9702602 | |
|---|---|
DigiKey Part Number | 952-G125-9702602-ND |
Manufacturer | |
Manufacturer Product Number | G125-9702602 |
Description | HOOD FOR 26POS GECKO SL R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Gecko Series |
Datasheet | Datasheet |
EDA/CAD Models | G125-9702602 Models |
Category | Part Status Active |
Manufacturer Harwin Inc. | Accessory Type Backshell |
Series | Number of Positions 26 |
Packaging Bag | For Use With/Related Products Gecko Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 503,46000 Kč | 1 503,46 Kč |
| 10 | 1 277,95900 Kč | 12 779,59 Kč |
| 25 | 1 197,98640 Kč | 29 949,66 Kč |
| 50 | 1 140,85920 Kč | 57 042,96 Kč |
| 100 | 1 086,47430 Kč | 108 647,43 Kč |
| Unit Price without VAT: | 1 503,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 819,18660 Kč |




