
G125-9701002 | |
|---|---|
DigiKey Part Number | 952-G125-9701002-ND |
Manufacturer | |
Manufacturer Product Number | G125-9701002 |
Description | HOOD FOR 10POS GECKO SL R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Gecko Series |
Datasheet | Datasheet |
EDA/CAD Models | G125-9701002 Models |
Category | Part Status Active |
Manufacturer Harwin Inc. | Accessory Type Backshell |
Series | Number of Positions 10 |
Packaging Bag | For Use With/Related Products Gecko Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 467,13000 Kč | 1 467,13 Kč |
| 10 | 1 247,09200 Kč | 12 470,92 Kč |
| 25 | 1 169,06800 Kč | 29 226,70 Kč |
| 50 | 1 113,32240 Kč | 55 666,12 Kč |
| 100 | 1 060,24360 Kč | 106 024,36 Kč |
| Unit Price without VAT: | 1 467,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 775,22730 Kč |



