




G125-9641600 | |
|---|---|
DigiKey Part Number | 952-3657-ND |
Manufacturer | |
Manufacturer Product Number | G125-9641600 |
Description | CONN HOOD FOR G125-324 16POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Gecko Series |
Datasheet | Datasheet |
EDA/CAD Models | G125-9641600 Models |
Category | Accessory Type Backshell |
Manufacturer Harwin Inc. | Number of Positions 16 |
Series | For Use With/Related Products Gecko Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 498,49000 Kč | 2 498,49 Kč |
| 10 | 2 123,86200 Kč | 21 238,62 Kč |
| 25 | 1 991,01600 Kč | 49 775,40 Kč |
| 50 | 1 896,10700 Kč | 94 805,35 Kč |
| 100 | 1 805,75260 Kč | 180 575,26 Kč |
| Unit Price without VAT: | 2 498,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 023,17290 Kč |









