



G125-32496M1-01-08-01 | |
|---|---|
DigiKey Part Number | 952-G125-32496M1-01-08-01-ND |
Manufacturer | |
Manufacturer Product Number | G125-32496M1-01-08-01 |
Description | CONN PLUG HSG 10POS 1.25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2 Power) Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-32496M1-01-08-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Threaded Inserts, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,89000 Kč | 283,89 Kč |
| 10 | 241,16200 Kč | 2 411,62 Kč |
| 30 | 223,16667 Kč | 6 695,00 Kč |
| 50 | 215,26720 Kč | 10 763,36 Kč |
| 100 | 204,99510 Kč | 20 499,51 Kč |
| 250 | 192,16864 Kč | 48 042,16 Kč |
| 500 | 183,00638 Kč | 91 503,19 Kč |
| 1 000 | 174,28214 Kč | 174 282,14 Kč |
| Unit Price without VAT: | 283,89000 Kč |
|---|---|
| Unit Price with VAT: | 343,50690 Kč |



